
The SN65HVD1473DGSR is a single receiver IC with a data rate of 20Mbps, operating on a 3.3V supply voltage. It is packaged in a VSSOP-10 package and is designed for surface mount applications. The IC is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a full duplex device with a receiver hysteresis of 70mV.
Texas Instruments SN65HVD1473DGSR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1473DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
