Half-duplex RS-485 transceiver with a data rate of 0.115Mbps. Features 70-V fault protection and operates from a 3.15V to 5.5V supply voltage, with a typical operating voltage of 5V and 6mA supply current. This surface mount SOIC package supports a wide temperature range from -40°C to 105°C, offering 200ns propagation delay.
Texas Instruments SN65HVD1780DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1780DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
