
The SN65HVD1780DRG4 is a single 5V half-duplex transceiver with a data rate of 0.115Mbps. It is packaged in a lead-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has a supply current of 6mA. It is suitable for use in surface mount applications.
Texas Instruments SN65HVD1780DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1780DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
