
Half-duplex RS-485 transceiver with 70-V fault protection, operating from a 3.15-V to 5.5-V supply. Features a maximum data rate of 0.115 Mbps and a propagation delay of 200 ns. This through-hole mounted component is housed in an 8-PDIP package, suitable for operation between -40°C and 105°C. RoHS compliant with a maximum power dissipation of 976 mW.
Texas Instruments SN65HVD1780P technical specifications.
| Package/Case | P |
| Data Rate | 0.115Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.018455oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1780P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
