Half-duplex bus transceiver, designed for RS-485 communication, features 70-V fault protection and a -20 to +25 V common-mode range. This integrated circuit operates from a 4.5-V to 5.5-V supply, with a typical 5-V operating voltage and 6 mA supply current. It supports data rates up to 0.115 Mbps with a 200 ns propagation delay. The component is housed in an 8-pin PDIP package, suitable for through-hole mounting, and operates across a temperature range of -40°C to 105°C.
Texas Instruments SN65HVD1785P technical specifications.
| Package/Case | P |
| Data Rate | 0.115Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1785P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.