
Automotive CAN transceiver supporting 1Mbps data rates. Features sleep and standby modes with a 3.3V operating supply voltage, ranging from 3V to 3.6V. This surface mountable, 8-pin SOIC package offers one driver and one receiver, ideal for automotive applications. Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN65HVD232QDRQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Thickness | 1.58mm |
| Weight | 0.002822oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD232QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
