Automotive CAN bus transceiver, featuring a 3.3-V nominal supply voltage and a single channel. This integrated circuit operates across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 standards. Housed in an 8-pin SOIC package (JEDEC R-PDSO-G8) with dual terminal positions, it offers a compact footprint with dimensions of 3.91mm width and 4.9mm length.
Texas Instruments SN65HVD235QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD235QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.