
High-speed CAN transceiver supporting 1Mbps data rates. Features include a single channel, one driver, one receiver, and one transceiver, with 1Mbps operation. This integrated circuit operates within a 4.5V to 5.5V supply voltage range, drawing a maximum of 65mA. The component is housed in an 8-pin SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Texas Instruments SN65HVD251D technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD251D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
