
The SN65HVD485EPE4 is a 5V 10Mbps half-duplex transceiver in a P-DIP8 package. It operates over a temperature range of -40°C to 85°C and is manufactured with lead-free materials. This device is a single transceiver with a supply current of 2mA.
Texas Instruments SN65HVD485EPE4 technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD485EPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
