
The SN65HVD75DGK is a 3.3V half-duplex transceiver with a data rate of 20Mbps. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 230mW. The device is packaged in a VSSOP package and is RoHS compliant. It has a propagation delay of 60ns and a receiver hysteresis of 80mV. The SN65HVD75DGK is suitable for use in a variety of applications, including industrial and automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD75DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Output Voltage | 2V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Series | SN65HVD75 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD75DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
