
Automotive-grade line transceiver for CAN bus applications. Features Schmitt trigger inputs and operates within a supply voltage range of 4.75V to 5.25V. Designed for enhanced EMC performance, this 8-terminal device is housed in an R-PDSO-G8 package. Suitable for operation across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVDA1040BQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVDA1040BQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.