
Automotive CAN transceiver supporting 1Mbps data rates. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. This integrated circuit offers one driver and one receiver, with a maximum power dissipation of 170mW and a supply current of 70mA. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H), it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments SN65HVDA540QDR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 65ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVDA540QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
