Texas Instruments SN65LBC170DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC170DWR to view detailed technical specifications.
No datasheet is available for this part.