
Quadruple RS-485 differential line receiver, operating at up to 50Mbps data rates. Features a 5V operating supply voltage with a range of 4.75V to 5.25V and a low 20mA current rating. Housed in a 16-SOIC package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN65LBC173AD technical specifications.
| Package/Case | D |
| Current Rating | 20mA |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC173AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
