Texas Instruments SN65LBC174NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LBC174 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.