The SN65LBC175ANE4 is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed for use in applications requiring a data rate of 50Mbps. It is packaged in a RoHS compliant, plastic DIP-16 package and is suitable for through hole mounting.
Texas Instruments SN65LBC175ANE4 technical specifications.
| Package/Case | N |
| Data Rate | 50Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LBC175A |
| Supply Current | 20mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.