
The SN65LBC176QD is a single-chip bus transceiver from Texas Instruments, designed for half-duplex operation. It features a 5V operating supply voltage and a maximum supply current of 1.5mA. The device is packaged in a SOIC package and is RoHS compliant. The SN65LBC176QD is capable of operating over a temperature range of -40°C to 125°C.
Texas Instruments SN65LBC176QD technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
