
The SN65LBC176QDRG4 is a 1-port half-duplex bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to work with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device features a data rate of 10Mbps and is packaged in a SOIC-8 package, making it suitable for surface mount applications. The SN65LBC176QDRG4 is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs.
Texas Instruments SN65LBC176QDRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
