
The SN65LBC179DR is a single 10Mbps full duplex transceiver from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C. It has a supply current of 5mA and a weight of 0.002561oz.
Texas Instruments SN65LBC179DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
