
Full-duplex bus transceiver featuring a low-power differential line driver and receiver pair. Operates at data rates up to 10Mbps with a propagation delay of 30ns. Designed for surface mounting in an 8-SOIC package, measuring 4.9mm x 3.91mm x 1.58mm. Supports a wide operating temperature range from -40°C to 125°C with a 5V operating supply voltage (4.75V to 5.25V). This RoHS compliant component offers lead-free packaging and a maximum power dissipation of 330mW.
Texas Instruments SN65LBC179QD technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Voltage | 2.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
