
The SN65LBC179QDR is a 5V transceiver with a data rate of 10Mbps, operating in a full duplex mode. It is packaged in a SOIC surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C, with a supply current of 5mA. It is suitable for use in a variety of applications, including bus transceiver systems.
Texas Instruments SN65LBC179QDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
