
Full duplex, low-power differential line driver and receiver pair for RS-485 interfaces. Features a 30Mbps data rate and operates from a 4.75V to 5.25V supply voltage. This integrated circuit offers one driver and one receiver, packaged in a 14-PDIP for through-hole mounting. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN65LBC180AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8.5mA |
| Termination | Through Hole |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
