
The SN65LBC180DG4 is a single-chip bus transceiver from Texas Instruments, designed for full-duplex operation at 5V with a supply current of 4mA. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a data rate of 10Mbps.
Texas Instruments SN65LBC180DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
