The SN65LBC180NE4 is a full-duplex bus transceiver with a data rate of 10Mbps, operating within a temperature range of -40°C to 85°C. It is supplied by a 5V voltage source and has a maximum supply current of 4mA. The device is packaged in a RoHS compliant, plastic DIP-14 package and is suitable for through-hole mounting.
Texas Instruments SN65LBC180NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LBC180 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.