
Texas Instruments SN65LBC180RGVT technical specifications.
| Package/Case | VQFN |
| Data Rate | 10Mbps |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180RGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
