The SN65LBC182P is a single 5V half-duplex transceiver with a data rate of 250Kbps. It is packaged in a PDIP-8 package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver has a supply current of 30mA and is available in a quantity of 50 per rail/Tube packaging.
Texas Instruments SN65LBC182P technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC182P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
