
The SN65LBC182PE4 is a 5V half-duplex bus transceiver with a data rate of 0.25Mbps. It is packaged in a PDIP-8 package and operates over a temperature range of -40 to 85°C. The device is RoHS compliant and has a supply current of 30mA. It is designed for use in a variety of applications, including those requiring a logic function of transceiver.
Texas Instruments SN65LBC182PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 128 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC182PE4 to view detailed technical specifications.
No datasheet is available for this part.
