
10:1 LVDS Serdes Transmitter, operating at data rates up to 660Mbps. This interface IC features 10 inputs and 1 output, with a single driver and receiver element. It is housed in a 28-SSOP package and operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. The component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant and lead-free.
Texas Instruments SN65LV1023ADBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1023ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
