
1:10 LVDS Serdes Receiver, operating at data rates up to 660Mbps. This interface IC features one receiver and ten drivers, supporting a wide operating temperature range of -40°C to 85°C. It is designed for surface mount applications with a 28-SSOP package, measuring 10.2mm in length, 5.3mm in width, and 1.95mm in height. The component operates with a supply voltage of 3.3V, with a maximum power dissipation of 1.27W.
Texas Instruments SN65LV1224ADB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LV |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1224ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
