
The SN65LV1224ADBR is a 10-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 660Mbps and is powered by a 3.3V supply voltage. The device is packaged in a lead-free SSOP-28 package and is suitable for surface mount applications.
Texas Instruments SN65LV1224ADBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LV |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1224ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
