
1:10 LVDS Serdes Receiver, operating at data rates up to 660Mbps. Features 10 LVDS receiver channels and 1 driver channel, with 1 input and 10 outputs. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V, with a typical 3.3V operation. Housed in a 28-SSOP package, this lead-free and RoHS compliant component offers a maximum power dissipation of 1.27W.
Texas Instruments SN65LV1224BDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1224BDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
