
Texas Instruments SN65LVCP114ZJA technical specifications.
| Package/Case | BGA |
| Data Rate | 14.2Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 12 |
| Number of Drivers | 2 |
| Number of Receivers | 4 |
| Operating Supply Current | 560mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP114ZJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
