
Texas Instruments SN65LVCP15PWR technical specifications.
| Package/Case | TSSOP |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVCP15 |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP15PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
