
The SN65LVCP22PW is a 1Gbps serial interface IC with a TSSOP package, operating at a supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a lead-free package. It is a single-supply device with a DPDT throw configuration and a package quantity of 90 units in a rail/Tube packaging.
Texas Instruments SN65LVCP22PW technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Data Rate | 1Gbps |
| Height | 1.15mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVCP |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP22PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
