
The SN65LVCP23DR is a single multiplexer/demultiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC-16 package and is lead-free. It is RoHS compliant and suitable for use in applications requiring high-speed data transfer.
Texas Instruments SN65LVCP23DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.3Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVCP |
| Supply Type | Single |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP23DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
