
The SN65LVCP40RGZ is a specialized telecom IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.135V and 3.465V. The IC has a maximum operating supply current of 180mA and is available in a VQFN EP package. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments SN65LVCP40RGZ technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP40RGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
