
Dual LVDS transceiver, surface mount, SOIC package, supporting a 400Mbps data rate. Features two drivers and two receivers, operating from a 3V to 3.6V supply with a nominal 3.3V. Offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. This lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDM050DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM050DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
