Dual line transceiver, SOIC package, featuring a 400Mbps data rate and 4.5ns propagation delay. This surface mount component operates with a 3V to 3.6V supply voltage, consuming 27mA of supply current. It includes two drivers and two receivers, supporting a maximum operating temperature of 85°C. Packaged on tape and reel, this RoHS compliant device is suitable for demanding interface applications.
Texas Instruments SN65LVDM050DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVDM050 |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM050DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.