
LVDS Transceiver, 400Mbps data rate, 3.3V operating supply voltage. Features 2 drivers and 2 receivers, with a 4.5ns propagation delay and turn-on delay. Packaged in a 16-pin TSSOP for surface mounting, this lead-free component operates from -40°C to 85°C with a maximum supply current of 27mA.
Texas Instruments SN65LVDM050PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM050PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
