
The SN65LVDM050QDRQ1 is a dual 500Mbps transceiver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is designed for surface mount applications and is RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The transceiver has a propagation delay of 4.5ns and a supply current of 27mA.
Texas Instruments SN65LVDM050QDRQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM050QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.