
Dual LVDS transceiver supporting 400Mbps data rates. Features 2 drivers and 2 receivers within a 16-TSSOP package for surface mounting. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Texas Instruments SN65LVDM051PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 839mW |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM051PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
