
Automotive dual high-speed differential line drivers and receivers, this transceiver offers a 500Mbps data rate and operates from a 3V to 3.6V supply. Featuring two independent drivers and receivers, it supports a wide temperature range of -40°C to 125°C. The component is housed in a 16-SOIC package with surface mount capability, measuring 9.9mm in length, 3.91mm in width, and 1.75mm in height. With a propagation delay of 4.5ns and a supply current of 27mA, it is RoHS compliant.
Texas Instruments SN65LVDM051QDQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Height | 1.75mm |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 4.5ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM051QDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
