
Automotive dual high-speed differential line drivers and receivers, featuring a 500Mbps data rate and full-duplex operation. This transceiver offers two independent drivers and two receivers within a single integrated circuit. Designed for surface mount applications, it operates across a wide temperature range of -40°C to 125°C with a supply voltage of 3V to 3.6V. The component boasts a low propagation delay of 4.5ns and a turn-on delay time of 4.5ns, packaged in a 16-SOIC format.
Texas Instruments SN65LVDM051QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM051QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
