
650Mbps LVDS Transceiver, 16 circuits, 16 drivers, 16 receivers, operating at 3.3V supply voltage with a range of 3V to 3.6V. Features a 4.5ns propagation delay and 4.5ns turn-on delay time. Packaged in a 64-Pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN65LVDM1676DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Input Current | 175mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1676DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
