
16-channel LVDM transceiver for high-speed data transmission. Features a 650Mbps data rate and operates over a wide temperature range from -40°C to 85°C. This surface-mount component, housed in a 64-TSSOP package, supports half-duplex communication with 16 drivers and 16 receivers. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. RoHS compliant and lead-free.
Texas Instruments SN65LVDM1676DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Number of Transceivers | 1 |
| Number of Transmitters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1676DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
