
16-channel LVDM transceiver supporting up to 650Mbps data rates. Features 16 drivers and 16 receivers within a single transceiver element. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 64-TSSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component offers a propagation delay of 4.5ns.
Texas Instruments SN65LVDM1676DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Number of Transceivers | 1 |
| Number of Transmitters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1676DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
