
16-channel LVDM transceiver, surface mount, operating from 3V to 3.6V with a typical 3.3V supply. Features a 650Mbps data rate and 4.5ns propagation delay. This RoHS compliant component is housed in a 64-TSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDM1677DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1677DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
