
16-channel LVDM transceiver, supporting a 650Mbps data rate. This integrated circuit features 16 drivers and 16 receivers, packaged in a 64-TSSOP for surface mounting. Operating within a 3V to 3.6V supply voltage range, it offers a typical propagation delay of 4.5ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDM1677DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Number of Transceivers | 1 |
| Number of Transmitters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1677DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
