
LVDS Transceiver, 400Mbps data rate, 3V to 3.6V operating supply voltage, with a typical 3.3V operating supply. Features a 4.5ns propagation delay and operates from -40°C to 85°C. This surface mount component is housed in an 8-pin SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. It is lead-free and RoHS compliant.
Texas Instruments SN65LVDM176D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Inputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM176D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
