
High-speed differential line transceiver IC, supporting a 400Mbps data rate. Features a single driver and single receiver configuration within an 8-pin SOIC package for surface mounting. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. This RoHS compliant component has a maximum operating temperature of 85°C and is lead-free.
Texas Instruments SN65LVDM176DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM176DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
